Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 47.030 |
5+ | € 43.500 |
10+ | € 39.970 |
25+ | € 37.470 |
50+ | € 35.690 |
100+ | € 33.990 |
Price for:Each
Minimum: 1
Multiple: 1
€ 47.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoCSM94-1M
Order Code4210998
Product RangeCSM94 Series
Connector Type AIEEE 1394 FireWire Plug, 6 Way
Connector Type BIEEE 1394 FireWire Plug, 6 Way
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Jacket ColourGrey
Product RangeCSM94 Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
IEEE 1394 FireWire Plug, 6 Way
Cable Length - Imperial
3.3ft
Jacket Colour
Grey
SVHC
To Be Advised
Connector Type B
IEEE 1394 FireWire Plug, 6 Way
Cable Length - Metric
1m
Product Range
CSM94 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.074389