Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCAU3HFA-90LMBV-2M
Order Code4206380
Product RangeCAU3HFA-90LMBV Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 113.110 |
5+ | € 105.720 |
10+ | € 102.030 |
Price for:Each
Minimum: 1
Multiple: 1
€ 113.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoCAU3HFA-90LMBV-2M
Order Code4206380
Product RangeCAU3HFA-90LMBV Series
Technical Datasheet
Connector to ConnectorType A Plug to 90° Micro Type B Plug
Cable Length - Metric2m
Cable Length - Imperial6.6ft
USB StandardUSB 3.0
Jacket ColourBlack
Electronic Marking-
Product RangeCAU3HFA-90LMBV Series
Technical Specifications
Connector to Connector
Type A Plug to 90° Micro Type B Plug
Cable Length - Imperial
6.6ft
Jacket Colour
Black
Product Range
CAU3HFA-90LMBV Series
Cable Length - Metric
2m
USB Standard
USB 3.0
Electronic Marking
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates CompliantTo be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055339
Product traceability