Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 47.740 |
| 5+ | € 46.790 |
| 10+ | € 45.830 |
| 25+ | € 44.880 |
| 50+ | € 43.920 |
| 100+ | € 42.970 |
Price for:Each
Minimum: 1
Multiple: 1
€ 47.74 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCAU31CFA-3F
Order Code4212314
Product RangeCAU31CFA Series
Connector to ConnectorType A Plug to Type C Receptacle
Cable Length - Metric914.4mm
Cable Length - Imperial3ft
USB StandardUSB 3.0
Jacket ColourBlack
Electronic Marking-
Product RangeCAU31CFA Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Type A Plug to Type C Receptacle
Cable Length - Imperial
3ft
Jacket Colour
Black
Product Range
CAU31CFA Series
Cable Length - Metric
914.4mm
USB Standard
USB 3.0
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for CAU31CFA-3F
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036832