Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 66.980 |
5+ | € 61.960 |
10+ | € 56.940 |
25+ | € 53.370 |
50+ | € 50.830 |
100+ | € 48.410 |
Price for:Each
Minimum: 1
Multiple: 1
€ 66.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoCA4RTMRTF020
Order Code4204310
Product RangeCA-400 Series
Connector to ConnectorTNC RP Jack to TNC RP Plug
Coaxial Cable TypeCA-400
Impedance50ohm
Cable Length - Imperial20ft
Cable Length - Metric6.1m
Jacket ColourBlack
Product RangeCA-400 Series
SVHCBoric acid (14-Jun-2023)
Product Overview
CA4RTMRTF020 is a 20ft RP-TNC Jack to RP-TNC plug 400 series assembly. High quality fully tested reverse polarity TNC Jack to reverse polarity TNC plug cable assemblies featuring high performance 400-series coax cable. This lightweight cable has excellent low loss characteristics. Typical applications include RF voice/video/data, wireless LAN devices, antenna cable and wireless infrastructure.
- Made with high performance, high quality 400-series coax cable
- Widest selection of lengths and connector styles
- Each assembly is fully tested ensuring the highest quality
- Excellent low loss characteristics
Technical Specifications
Connector to Connector
TNC RP Jack to TNC RP Plug
Impedance
50ohm
Cable Length - Metric
6.1m
Product Range
CA-400 Series
Coaxial Cable Type
CA-400
Cable Length - Imperial
20ft
Jacket Colour
Black
SVHC
Boric acid (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00054