Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCA4NMRSF050
Order Code4211751
Product RangeCA-400 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 129.010 |
5+ | € 126.430 |
10+ | € 123.850 |
25+ | € 121.270 |
50+ | € 118.690 |
100+ | € 116.110 |
Price for:Each
Minimum: 1
Multiple: 1
€ 129.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoCA4NMRSF050
Order Code4211751
Product RangeCA-400 Series
Technical Datasheet
Connector to ConnectorSMA RP Plug to N-Type Plug
Coaxial Cable TypeCA-400
Impedance50ohm
Cable Length - Imperial50ft
Cable Length - Metric15m
Jacket ColourBlack
Product RangeCA-400 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
SMA RP Plug to N-Type Plug
Impedance
50ohm
Cable Length - Metric
15m
Product Range
CA-400 Series
Coaxial Cable Type
CA-400
Cable Length - Imperial
50ft
Jacket Colour
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.565346