Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 61.110 |
5+ | € 59.890 |
10+ | € 58.670 |
25+ | € 57.440 |
50+ | € 56.220 |
100+ | € 55.000 |
Price for:Each
Minimum: 1
Multiple: 1
€ 61.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoCA4NMRSF002
Order Code4211747
Product RangeCA-400 Series
Coaxial Cable TypeCA-400
Impedance50ohm
Cable Length - Imperial2ft
Cable Length - Metric609.6mm
Jacket ColourBlack
Product RangeCA-400 Series
SVHCTo Be Advised
Technical Specifications
Coaxial Cable Type
CA-400
Cable Length - Imperial
2ft
Jacket Colour
Black
SVHC
To Be Advised
Impedance
50ohm
Cable Length - Metric
609.6mm
Product Range
CA-400 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001