Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 36.380 |
| 5+ | € 35.650 |
| 10+ | € 34.920 |
| 25+ | € 34.200 |
| 50+ | € 33.470 |
| 100+ | € 32.740 |
Price for:Each
Minimum: 1
Multiple: 1
€ 36.38 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoAL-ECF504-AB36
Order Code4212018
Product RangeAL-ECF504 Series
Connector to ConnectorType B Plug to Type A Receptacle
Cable Length - Metric914.4mm
Cable Length - Imperial36ft
USB StandardUSB 2.0
Jacket ColourLight Grey
Electronic Marking-
Product RangeAL-ECF504 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Type B Plug to Type A Receptacle
Cable Length - Imperial
36ft
Jacket Colour
Light Grey
Product Range
AL-ECF504 Series
Cable Length - Metric
914.4mm
USB Standard
USB 2.0
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for AL-ECF504-AB36
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.063956