Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoVJ32M02750KBA
Order Code1866250RL
Product RangeVJ32
Technical Datasheet
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoVJ32M02750KBA
Order Code1866250RL
Product RangeVJ32
Technical Datasheet
Voltage Rating VAC275V
Voltage Rating VDC430V
Product RangeVJ32
Clamping Voltage Vc Max710V
Varistor Case Style3220 [8552 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µs400A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)23J
Automotive Qualification Standard-
SVHCNo SVHC (19-Jan-2021)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Voltage Rating VAC
275V
Product Range
VJ32
Varistor Case Style
3220 [8552 Metric]
Peak Surge Current @ 8/20µs
400A
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
430V
Clamping Voltage Vc Max
710V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
23J
SVHC
No SVHC (19-Jan-2021)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001