Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJA105K020TNJ
Order Code4146800
Product RangeTAJ Series
Technical Datasheet
1,445 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.343 |
50+ | € 0.150 |
250+ | € 0.133 |
500+ | € 0.0975 |
1000+ | € 0.0894 |
2000+ | € 0.0811 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 1.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJA105K020TNJ
Order Code4146800
Product RangeTAJ Series
Technical Datasheet
Capacitance1µF
Voltage(DC)20V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 10%
ESR9ohm
Manufacturer Size CodeA
Failure Rate-
Ripple Current-
Product Length3.2mm
Product Width1.6mm
Product Height1.6mm
Product RangeTAJ Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
1µF
Capacitor Case / Package
1206 [3216 Metric]
ESR
9ohm
Failure Rate
-
Product Length
3.2mm
Product Height
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
20V
Capacitance Tolerance
± 10%
Manufacturer Size Code
A
Ripple Current
-
Product Width
1.6mm
Product Range
TAJ Series
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for TAJA105K020TNJ
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:El Salvador
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:El Salvador
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability