Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.400 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 0.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No9006812
Order Code4723973
Technical Datasheet
Antenna BandUltra-Wideband
Antenna TypeCorner Chip
Frequency Range6GHz to 9.5GHz
VSWR-
Peak Gain / Gain4.2 dBi
Antenna MountingSMD
Product Range-
Protocol-
Operating Temperature Min-55°C
Operating Temperature Max125°C
Antenna PolarisationLinear
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Antenna Band
Ultra-Wideband
Frequency Range
6GHz to 9.5GHz
Peak Gain / Gain
4.2 dBi
Product Range
-
Operating Temperature Min
-55°C
Antenna Polarisation
Linear
Antenna Type
Corner Chip
VSWR
-
Antenna Mounting
SMD
Protocol
-
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantTo be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009
Product traceability