Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerKVASER
Manufacturer Part No00779-6
Order Code3013828
Technical Datasheet
Convert FromUSB
Convert ToD Sub 26 Position Plug or 5 x D Sub 9 Position Plug with Breakout Cable
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Kvaser USBcan Pro 5xHS is a five channel, high performance, CAN bus interface that provides a quick and flexible way to connect your PC to multiple CAN bus, in real-time. With all channels configured for High Speed CAN (ISO 11898-2), the Kvaser USBcan Pro 5xHS handles transmission and reception of standard and extended CAN messages on the bus with a high time stamp precision. This device supports CAN FD.
Technical Specifications
Convert From
USB
Product Range
-
Convert To
D Sub 26 Position Plug or 5 x D Sub 9 Position Plug with Breakout Cable
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.50258