Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 20.060 |
10+ | € 18.490 |
20+ | € 17.380 |
Product Information
Product Overview
KONTAKT PCC is a cleaner and flux remover for printed circuit boards. Special mixture of organic solvents, free from CFC and HCFC. Comes with an add-on brush-type spray head. This is a special cleaner for removing flux remains and dirt on printed circuit boards having the following characteristics like high cleaning power due to its special solvent mix, quick and residue-free surface drying, firm and time gaining cleaning due to the brush-type spray head and compatible with markings and colour codes. It results in clean printed circuit boards and hence in high surface resistivity, low leakage current and good adhesion of conformal coatings.
- 400ml aerosol fill size
- Professional look for your printed circuit boards, dissolves flux residues
- Clear, colourless liquid appearance
- Mild smell
- Density at 20°C is 0.8g/cm³
- Flashpoint is <lt/>0°C
- Evaporation rate (ether = 1) is 10
Technical Specifications
Flux Remover
Aerosol
-
No SVHC (07-Nov-2024)
Circuit Boards, Electronics
400ml
KONTAKT PCC
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Product Compliance Certificate