Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKOA
Manufacturer Part NoSR731JTTDR732F
Order Code3542303
Product RangeSR73 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price (ex VAT) |
---|---|
5000+ | € 0.0738 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
€ 369.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKOA
Manufacturer Part NoSR731JTTDR732F
Order Code3542303
Product RangeSR73 Series
Technical Datasheet
Resistance0.732ohm
Product RangeSR73 Series
Resistor Case / Package0603 [1608 Metric]
Power Rating250mW
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient± 200ppm/°C
Product Length1.6mm
Product Width0.85mm
Product Height0.45mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
Technical Specifications
Resistance
0.732ohm
Resistor Case / Package
0603 [1608 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 200ppm/°C
Product Width
0.85mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
SR73 Series
Power Rating
250mW
Resistor Technology
Thick Film
Product Length
1.6mm
Product Height
0.45mm
Operating Temperature Max
150°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability