Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
6+ | € 23.940 |
Price for:Each
Minimum: 6
Multiple: 6
€ 143.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKNIPEX
Manufacturer Part No99 10 250
Order Code4256106
Technical Datasheet
Plier StyleConcreter Nipper
Overall Length250mm
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
99 10 250 is a high leverage Concreters' nipper. The high damping of the cutting stroke on cutting through the binding wire reduces the strain on tendons and muscles.
- 25 % less effort required compared to conventional concreters' nippers of the same size
- Extra-slim form for tying deep mounted steel rods, wire is twisted and cut in a single pass
- To lace concrete reinforcing steel with binding wire from a roll
- High-leverage joint, minimising strain, even when thick binding wires are used
- Cutting edges additionally hardened; cutting edge hardness approx. 61 HRC
- High-grade special tool steel; forged, multi stage oil-hardened material
- Bare handles, polished surface finish, rivet joint, bevel cutting edge shape
- Schneidwerte harter Draht (Durchmesser) is Ø 1.8mm, head width (W3) is 25.0mm
- DIN ISO 9242 standard, cutting edge length is 23.0mm
- Dimension is 250 x 49 x 25mm, cutting capacities medium hard wire (diameter) is Ø 3.3mm
Warnings
Do no use on live circuits. Always switch off power. Always wear approved eye protection.
Technical Specifications
Plier Style
Concreter Nipper
Product Range
-
Overall Length
250mm
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:42029298
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates CompliantNot applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.368