Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
6+ | € 39.060 |
Price for:Each
Minimum: 6
Multiple: 6
€ 234.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKNIPEX
Manufacturer Part No87 11 250
Order Code4241183
Product RangeCobra Series
Plier StyleWater Pump
Jaw Opening Max50mm
Overall Length250mm
Product RangeCobra Series
SVHCNo SVHC (27-Jun-2018)
Product Overview
87 11 250 is a 10inch Cobra®…matic water pump plier. All the features of the KNIPEX Cobra® 87 01 250 with additional features. The securely positioned spring ensures that the pliers close automatically once the push-button is activated (one-hand operation).
- Automatic adjustment at the touch of a button directly on the workpiece
- Spare spring part number 87 19 250, red colour, serrated gripping surface
- Chrome vanadium electric steel, forged, multi stage oil-hardened
- Modern high performance water pump pliers, polished jaws surface finish
- 25 fold fine adjustment for fast adjustment to different sizes of component
- Self-locking on pipes and nuts, grips flat, round and angled components
- Gripping teeth hardened to approx 61 HRC using high freq for secure grip and a long service life
- Sits firmly in the hand due to non-slip handles, DIN ISO 8976 standard
- 2" max jaw opening round pipe, 1 13/16" max jaw opening hex
- Dimension is 250 x 48 x 14mm
Warnings
Do no use on live circuits. Always switch off power. Always wear approved eye protection.
Technical Specifications
Plier Style
Water Pump
Overall Length
250mm
SVHC
No SVHC (27-Jun-2018)
Jaw Opening Max
50mm
Product Range
Cobra Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:42029298
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates CompliantNot applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.335