Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKNIPEX
Manufacturer Part No75 52 125
Order Code2851477
Also Known AsGTIN UPC EAN: 4003773040576
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 53.970 |
6+ | € 52.890 |
Price for:Each
Minimum: 1
Multiple: 1
€ 53.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKNIPEX
Manufacturer Part No75 52 125
Order Code2851477
Also Known AsGTIN UPC EAN: 4003773040576
Technical Datasheet
Cutter TypePrecision
Overall Length125mm
Cut TypeDiagonal
Cutting Capacity Max0.8mm
Cutting Edge Hardness64°
Product Range-
Product Overview
Bolted joint for high precision and stress tolerance. For ultra fine cutting work, e.g. in electronics and fine mechanics. With sharp, ground cutting edges for soft and hard wire and piano wire. Cutting edges additionally induction hardened, cutting edge hardness approx. 64 HRC. Low-friction double spring for gentle and even opening. High-grade special tool steel, forged, multi stage oil-hardened.
Technical Specifications
Cutter Type
Precision
Cut Type
Diagonal
Cutting Edge Hardness
64°
Overall Length
125mm
Cutting Capacity Max
0.8mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates CompliantNot applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.079