Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKLEIN TOOLS
Manufacturer Part NoVDV812-618
Order Code2886015
Product RangeUniversal
Also Known AsGTIN UPC EAN: 092644581588
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 64.650 |
5+ | € 58.770 |
10+ | € 53.330 |
25+ | € 47.890 |
50+ | € 46.930 |
100+ | € 45.970 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
€ 64.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part NoVDV812-618
Order Code2886015
Product RangeUniversal
Also Known AsGTIN UPC EAN: 092644581588
Technical Datasheet
Connector TypeF Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationCompression
Impedance-
Coaxial Cable TypesRG59
Contact Material-
Contact Plating-
Frequency Max-
Connector MountingCable Mount
Product RangeUniversal
SVHCTo Be Advised
Product Overview
Klein's patented universal sleeve technology connectors install up to 5x faster than other F compression connectors. Patented viewing windows in sleeve aid in proper seating. One connector fits all diameter variations within a cable series. This patented sleeve design provides the excellent holding power and signal strength you demand.
- Patented viewing windows in sleeve aid in proper seating
- Fits most major brands of RG59 cable
- Fits multi-shield and plenum cables
- Solid brass construction with dark nickel plating
Technical Specifications
Connector Type
F Coaxial
Coaxial Termination
Compression
Coaxial Cable Types
RG59
Contact Plating
-
Connector Mounting
Cable Mount
SVHC
To Be Advised
Connector Body Style
Straight Plug
Impedance
-
Contact Material
-
Frequency Max
-
Product Range
Universal
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantTo be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.658