Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKLEIN TOOLS
Manufacturer Part NoD240-6
Order Code2885974
Product RangeDiagonal Cutting Pliers
Also Known AsGTIN UPC EAN: 092644720543
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 47.530 |
Price for:Each
Minimum: 1
Multiple: 1
€ 47.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part NoD240-6
Order Code2885974
Product RangeDiagonal Cutting Pliers
Also Known AsGTIN UPC EAN: 092644720543
Technical Datasheet
Plier StyleDiagonal Cutting
Overall Length155.6mm
Product RangeDiagonal Cutting Pliers
SVHCTo Be Advised
Product Overview
- Cleanly strips 16 AWG (1.0 mm) solid wire
- Tapered nose for easy working in confined areas
- Short jaws and beveled cutting edges permit close cutting of wire
- Induction-hardened cutting knives for long life
- Hot-riveted joint ensures smooth action and no handle wobble
- Plastic-dipped handles for comfort and ease of identification
- Custom, US-made tool steel
Technical Specifications
Plier Style
Diagonal Cutting
Product Range
Diagonal Cutting Pliers
Overall Length
155.6mm
SVHC
To Be Advised
Technical Docs (1)
Alternatives for D240-6
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates CompliantNot applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.068