Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKLEIN TOOLS
Manufacturer Part NoD202 6C
Order Code2839539
Product RangeDiagonal Cutting Pliers
Also Known AsGTIN UPC EAN: 092644720123
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 42.140 |
3+ | € 39.970 |
5+ | € 37.300 |
Price for:Each
Minimum: 1
Multiple: 1
€ 42.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part NoD202 6C
Order Code2839539
Product RangeDiagonal Cutting Pliers
Also Known AsGTIN UPC EAN: 092644720123
Technical Datasheet
Cutter TypeDiagonal
Overall Length155.6mm
Cut TypeStandard
Cutting Capacity Max-
Cutting Edge Hardness-
Product RangeDiagonal Cutting Pliers
SVHCTo Be Advised
Product Overview
- Easy working in confined areas
- Spring-loaded for self-opening action
- Short jaws and beveled cutting edges permit close cutting of wire
- Induction-hardened cutting knives for long life
- Hot-riveted joint ensures smooth action and no handle wobble
- Plastic-dipped handles for comfort and ease of identification
- Custom, US-made tool steel
Technical Specifications
Cutter Type
Diagonal
Cut Type
Standard
Cutting Edge Hardness
-
SVHC
To Be Advised
Overall Length
155.6mm
Cutting Capacity Max
-
Product Range
Diagonal Cutting Pliers
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82033000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates CompliantNot applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.147417