Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 47.290 |
Price for:Each
Minimum: 1
Multiple: 1
€ 47.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No63215
Order Code3525370
Technical Datasheet
Overall Length165mm
Cutting Capacity Max10mm
For Use With1/0 AWG Aluminium and Copper Cables
Blade Edge-
Product Range-
SVHCTo Be Advised
Product Overview
63215 is a high-leverage cable cutter. This high-leverage cable cutter cuts aluminium, copper and communications cable. Cuts up to 1/0 AWG aluminium and copper cable, and communications cable, in addition to metal clad (MC) cable jacket. Perfect for working in tight spaces. The compact, yet powerful, cutter will take up minimal space in your bag or on your belt. Suitable for wire cutting.
- Up to 1/0 AWG aluminium and copper cutting capacity
- 1cm jaw capacity, high leverage, steel material, red handle colour, 13cm handle length
- Plastic handle material, rivet joint type
- 167mm overall length, 14mm overall height, 50mm overall width
- Hot-riveted joint ensures smooth action and no handle wobble, and plastic-dipped handles for comfort
- Made in USA
- Perfect for working in confined spaces
- Forged custom, US-made tool steel for durability
Technical Specifications
Overall Length
165mm
For Use With
1/0 AWG Aluminium and Copper Cables
Product Range
-
Cutting Capacity Max
10mm
Blade Edge
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates CompliantNot applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.46