You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

KLEIN TOOLS 50550

Fish Tape, Glow, 20 ft, Fibreglass

KLEIN TOOLS 50550

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
50550
Order Code:
3758594
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
50550   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Multicomp Pro RJ45 Adapter)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
20ft

:
-

:
Multicomp Pro RJ45 Adapter

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

50550 is a 20-foot fish tape. The unique clear case permits ambient light to easily charge the glow tape and tip, providing a bright glow for use in low light. The fiberglass tape is fully removable from case for one-way wall cavity, drop ceiling, and conduit pass through feeding. The anchor end features a stainless-steel fish rod connector so any of our fish rod accessories can be attached to the end of the fish tape, allowing this fish tape to also function as a super-flex glow rod. An optimal fish tape for installing wire or cable behind walls and ceilings, in short box-to-box runs and branch circuits, or in flexible tubing. This fish tape's compact size makes it a great addition to your everyday tool bag. Anchoring end utilizes stainless steel connector that is compatible with Klein Fish Rod attachments (Cat. No. 56511). Suitable for wire pulling.
  • Fish tape type, narrow, eyelet tip for easy feeding through crowded spaces
  • Glow in the dark tape, tip, clear case, removable tape, equipped with fish rod attachment connector
  • 1.2'' overall length, 8.81'' overall height, 7.55'' overall width
  • Fiberglass material, clear/white colour, durable case and handle offer superior impact resistance
  • 20' x 0.153'' tape size
  • 7.5'' diameter
  • Glow-in-the-dark nylon eyelet tape end
  • Clear housing allows the glow material to charge in the case
  • Fully removable from case for more versatile application such as pass-through wire feeding
  • Alignment mark on case makes for easy re-installation into housing

Available to manufacturer lead time 5 weeks

Order now. Pay nothing until products are dispatched

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

€68.77 ( ex VAT  ) €82.524 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ €68.77 €82.524
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --