Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 83.950 |
Product Information
Product Overview
Klein Tools’ All-in-1 Precision Screwdriver Set with compact carrying case features 39 precision bits. This set provides everything you need to work with electronics and precision fasteners including those for Apple® products such as Apple® iPhone, MacBook, and Watch. The reversible barrel is standard on one side and extra-long on the other for those hard-to-reach jobs. Powerful magnets housed in the barrel better secure the bit, which also allows it to easily pick-up and retain fasteners. The Cushion-Grip handle and spin cap provide outstanding comfort and control.
- Precision screwdriver set includes 39 bits for various applications including repair of most Apple? products
- Powerful magnets inside barrel to better retain bits, as well as pick-up and hold fasteners
- Reversible barrel has standard and extended-reach ends
- Compact carrying case features a stay-shut latch and extra-long bits for easier access
- Spin cap offers optimum and precise control
- Industrial-strength heat treated bits
- Cushion-Grip handles for maximum comfort
- Shank Length: Standard: 51mm; Extended: 102mm
- Handle Length: 154mm
- Overall Length: 161mm
Contents
Phillips Bits: PH000, PH00, PH0, PH1, PH2, Slotted Bits: 1mm, 1.5mm, 2mm, 2.5mm, 3mm, 3.5mm, Square Bits: #1, #2, Hex Bits: 0.9mm, 1.3mm, 1.5mm, Tamperproof: 2mm, 2.5mm, 3mm, 3.5mm, TORX? Bits: T3, T4, Tamperproof: T5, T6, T7, T8, T9, T10, T15, Other Bits - Triangle: #2, #3; Pentalope: P2, P5; Tri-Wing?: Y000, Y0, Y1; Stand Off; Spanner: #4, #6
Technical Specifications
39x Hex, Phillips, Slotted, Spanner, Square, Torx, Triangle, Pentalope, Tri-Wing Screwdriver Bits
To Be Advised
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate