Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKLEENGUARD
Manufacturer Part No25701
Order Code3775200
Product RangeV30 Nemesis
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerKLEENGUARD
Manufacturer Part No25701
Order Code3775200
Product RangeV30 Nemesis
Technical Datasheet
Spectacle TypeProtective / Safety
Lens StyleAnti Fog
Eyeglass Lens ColourTransparent
Frame Colour-
Safety CategoryEN 166:2001
Product RangeV30 Nemesis
SVHCTo Be Advised
Product Overview
25701 is a KleenGuard® V30 Nemesis VL eyewear, the essential protective glasses for any business. Frameless and ultra-lightweight with a clear, anti-mist lens to reduce condensation in environments where there are sudden changes in temperature or humidity. Designed to be comfortable to wear for long periods with slip-stop temples and neck cord to help them remain in place even during active or intense use. These glasses provide 99% UVA/UVB protection and conform to the following safety standards:- EN166:2001 1F for safety- EN166:2001 level F for impact resistance- EN166:2001 class 1 for optical clarity.
Technical Specifications
Spectacle Type
Protective / Safety
Eyeglass Lens Colour
Transparent
Safety Category
EN 166:2001
SVHC
To Be Advised
Lens Style
Anti Fog
Frame Colour
-
Product Range
V30 Nemesis
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90049010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates CompliantNot applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034