Print Page
Image is for illustrative purposes only. Please refer to product description.
1,130 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | € 1.810 |
50+ | € 1.180 |
100+ | € 0.854 |
250+ | € 0.737 |
600+ | € 0.608 |
1200+ | € 0.585 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 9.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKINGSTATE
Manufacturer Part NoKMTG1740D
Order Code4245923
Technical Datasheet
Transducer FunctionBuzzer
TonesContinuous
Sound Pressure Level (SPL)90dB
Resonant Frequency4kHz
Supply Voltage Max12V
Operating Current Max12mA
Transducer MountingSurface Mount
Drive Circuit-
Capacitance16000pF
Sound Level Distance100mm
Lead Wire-
IP Rating-
Housing MaterialPPS (Polyphenylene Sulfide)
Operating Voltage Range30V p-p
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCTo Be Advised
Product Overview
- Continuous tone piezo transducer (passive buzzer)
- High / low temperature resistant, high SPL
- 4.0KHz frequency, 12.0mA at 12Vp-p square wave. 4.0KHz max current consumption
- 90dB at 10cm/12Vp-p Square Wave. 4.0KHz minimum SPL
- 20,000pF ±30% at 1KHz/1V electrostatic capacity
- PPS (black) material
- Operation temperature range from -40 to 85°C
- Dimension is 17.00 x 6.20mm
Technical Specifications
Transducer Function
Buzzer
Sound Pressure Level (SPL)
90dB
Supply Voltage Max
12V
Transducer Mounting
Surface Mount
Capacitance
16000pF
Lead Wire
-
Housing Material
PPS (Polyphenylene Sulfide)
Operating Temperature Min
-40°C
Product Range
-
Tones
Continuous
Resonant Frequency
4kHz
Operating Current Max
12mA
Drive Circuit
-
Sound Level Distance
100mm
IP Rating
-
Operating Voltage Range
30V p-p
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005