Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoL-934SRC-B
Order Code1142524
Technical Datasheet
LED ColourRed
LED MountingThrough Hole
LED Case SizeT-1 (3mm)
Bulb SizeT-1 (3mm)
Forward Current If20mA
Forward Voltage1.85V
Wavelength Typ660nm
Luminous Intensity600mcd
Viewing Angle34°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (17-Jan-2023)
Alternatives for L-934SRC-B
2 Products Found
Product Overview
The L-934SRC-B is a 3mm super bright red Solid State LED Lamp with water clear lens. The super bright red source colour device is made with gallium aluminium arsenide red light emitting diode.
- Low power consumption
- General purpose leads
- Reliable and rugged
- Solid state reliability and long life
Applications
LED Lighting, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Red
LED Case Size
T-1 (3mm)
Forward Current If
20mA
Wavelength Typ
660nm
Viewing Angle
34°
Product Range
-
MSL
-
LED Mounting
Through Hole
Bulb Size
T-1 (3mm)
Forward Voltage
1.85V
Luminous Intensity
600mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00016