Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoL-934LSRD
Order Code1142514
Technical Datasheet
LED ColourSuper Bright Red
LED MountingThrough Hole
LED Case SizeT-1 (3mm)
Bulb SizeT-1 (3mm)
Forward Current If20mA
Forward Voltage1.85V
Wavelength Typ660nm
Luminous Intensity20mcd
Viewing Angle60°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSL-
Product Overview
The L-934LSRD from Kingbright is a through hole round shape super bright red colour LED. The device is made of gallium aluminium arsenide red light emitting diode. This LED is widely used because of low power consumption, long life and solid state reliability.
- Standard bulb size of T-1 (3mm)
- Reliable and rugged
- Viewing angle is 60°
- Luminous intensity of 20mcd at 2mA
- Forward voltage is 1.85V
- Forward current (If) is 20mA
- Dominant wavelength is 640nm at IF=20mA
- Peak wavelength is 660nm at IF=20mA
- Red diffused lens type
Applications
LED Lighting, Portable Devices, Industrial, Consumer Electronics
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Super Bright Red
LED Case Size
T-1 (3mm)
Forward Current If
20mA
Wavelength Typ
660nm
Viewing Angle
60°
Product Range
-
MSL
-
LED Mounting
Through Hole
Bulb Size
T-1 (3mm)
Forward Voltage
1.85V
Luminous Intensity
20mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000177