Print Page
Image is for illustrative purposes only. Please refer to product description.
795 In Stock
1,000 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.226 |
10+ | € 0.223 |
25+ | € 0.219 |
50+ | € 0.216 |
100+ | € 0.214 |
150+ | € 0.212 |
200+ | € 0.210 |
250+ | € 0.208 |
Price for:Each
Minimum: 5
Multiple: 5
€ 1.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoL-153IDT
Order Code2001790
Technical Datasheet
LED ColourRed
LED MountingThrough Hole
LED Case Size7mm x 8mm
Bulb Size7mm x 8mm
Forward Current If20mA
Forward Voltage2V
Wavelength Typ625nm
Luminous Intensity4mcd
Viewing Angle110°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (23-Jan-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Red
LED Case Size
7mm x 8mm
Forward Current If
20mA
Wavelength Typ
625nm
Viewing Angle
110°
Product Range
-
MSL
-
LED Mounting
Through Hole
Bulb Size
7mm x 8mm
Forward Voltage
2V
Luminous Intensity
4mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000269