Print Page
Image is for illustrative purposes only. Please refer to product description.
8,853 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.142 |
50+ | € 0.112 |
100+ | € 0.108 |
500+ | € 0.0922 |
1000+ | € 0.0804 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 0.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKPT-1608SYCK
Order Code2099225
Technical Datasheet
LED ColourYellow
LED MountingSMD
LED Case Size0603
Forward Current If20mA
Forward Voltage2V
Wavelength Typ590nm
Luminous Intensity150mcd
Viewing Angle120°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
Product Overview
The KPT-1608SYCK is a 1.6 x 0.8mm super bright yellow SMD Chip LED Lamp with water clear lens. The super bright yellow device is made with AlGaInP (on GaAs substrate) light emitting diode chip.
- Low power consumption
- Wide viewing angle
- Ideal for backlight and indicator
Applications
LED Lighting, Signalling
Technical Specifications
LED Colour
Yellow
LED Case Size
0603
Forward Voltage
2V
Luminous Intensity
150mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
590nm
Viewing Angle
120°
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Alternatives for KPT-1608SYCK
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001