Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKINGBRIGHT
Manufacturer Part NoKPH-1608SGC
Order Code2426215
Product RangeSuper Bright Green Chip LED Gallium Phosphide
Technical Datasheet
42,167 In Stock
Need more?
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | € 0.187 |
| 10+ | € 0.164 |
| 25+ | € 0.136 |
| 50+ | € 0.122 |
| 100+ | € 0.112 |
| 150+ | € 0.110 |
| 200+ | € 0.108 |
| 250+ | € 0.105 |
Price for:Each
Minimum: 5
Multiple: 5
€ 0.94 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKPH-1608SGC
Order Code2426215
Product RangeSuper Bright Green Chip LED Gallium Phosphide
Technical Datasheet
LED ColourGreen
LED MountingSMD
LED Case Size0603
Forward Current If20mA
Forward Voltage2.2V
Wavelength Typ568nm
Luminous Intensity12mcd
Viewing Angle120°
Lens ShapeRectangular
Product RangeSuper Bright Green Chip LED Gallium Phosphide
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The KPH-1608SGC is a super bright green SMD chip LED Lamp with water clear lens. The super bright green source device is made with gallium phosphide. This LED lamp is ideal for backlight and indicator.
- 1.6 x 0.8mm SMT LED, 0.65mm Thickness
- Low Power Consumption
- Wide Viewing Angle
- Level-3 Moisture Sensitivity
Applications
LED Lighting
Warnings
ESD sensitive device, take proper precaution while handling the device, operators must wear anti-static bracelets, wear anti-static suit when entering work areas with conductive machinery.
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Green
LED Case Size
0603
Forward Voltage
2.2V
Luminous Intensity
12mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
568nm
Viewing Angle
120°
Product Range
Super Bright Green Chip LED Gallium Phosphide
MSL
MSL 3 - 168 hours
Technical Docs (2)
Alternatives for KPH-1608SGC
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000333