Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKINGBRIGHT
Manufacturer Part NoKP-2012QBC-D
Order Code2217974
Product RangeSMD Blue LED
Technical Datasheet
37,934 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.244 |
50+ | € 0.185 |
100+ | € 0.161 |
500+ | € 0.137 |
1000+ | € 0.134 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 1.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKP-2012QBC-D
Order Code2217974
Product RangeSMD Blue LED
Technical Datasheet
LED ColourBlue
LED MountingSMD
LED Case Size0805 [2012 Metric]
Forward Current If20mA
Forward Voltage3.3V
Wavelength Typ465nm
Luminous Intensity100mcd
Viewing Angle120°
Lens ShapeRectangular
Product RangeSMD Blue LED
Automotive Qualification Standard-
MSLMSL 3 - 168 hours
SVHCNo SVHC (27-Jun-2024)
Product Overview
The KP-2012QBC-D is a blue SMD chip LED Lamp with water clear lens. The blue source device is made with InGaN. This LED lamp is ideal for backlight and indicator.
- 2.0 x 1.25mm SMT LED, 1.1mm Thickness
- Low Power Consumption
- Wide Viewing Angle
- Level-3 Moisture Sensitivity
Applications
LED Lighting
Warnings
ESD sensitive device, take proper precaution while handling the device, all personnel in an ESD protected area should wear antistatic garments and wrist straps. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Blue
LED Case Size
0805 [2012 Metric]
Forward Voltage
3.3V
Luminous Intensity
100mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
465nm
Viewing Angle
120°
Product Range
SMD Blue LED
MSL
MSL 3 - 168 hours
Technical Docs (2)
Alternatives for KP-2012QBC-D
4 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000049