Print Page
Image is for illustrative purposes only. Please refer to product description.
104 In Stock
Need more?
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 3.500 |
| 5+ | € 2.960 |
| 10+ | € 2.650 |
| 25+ | € 2.220 |
| 50+ | € 2.090 |
| 100+ | € 1.950 |
Price for:Each
Minimum: 1
Multiple: 1
€ 3.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKCSA03-102
Order Code2099273
Technical Datasheet
LED ColourGreen
Forward Current If20mA
Forward Voltage2.2V
Luminous Intensity5.6mcd
No. of Digits / Alpha1
Character Size7.62mm
Common ConnectionCommon Anode
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The KCSA03-102 is a 7-segment super bright green surface-mount LED Display with white diffused lens. The hyper red source device is made with gallium phosphide green. It provides low current operation and excellent character appearance. It has a moisture sensitivity level of 4 and 0.3-inch digit height.
- IC compatible
- Mechanically rugged
- Grey face, white segment
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Green
Forward Voltage
2.2V
No. of Digits / Alpha
1
Common Connection
Common Anode
SVHC
No SVHC (23-Jan-2024)
Forward Current If
20mA
Luminous Intensity
5.6mcd
Character Size
7.62mm
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4234