7256
Wiping Paper, WypAll, L10 Compact, 6 Rolls x 800 Wipes, 1 ply, White, Food and Hygiene
Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 90.810 |
3+ | € 85.910 |
10+ | € 84.190 |
Product Information
Product Overview
7256 is a WypAll® L10 professional wiping paper products are designed for the specific environments where they will be used, helping enable you to deliver on your wiping task every time. These centrefeed roll disposable paper wipes are 1 ply, mid-size yet high capacity with 800 disposable paper wipers per wiping roll. WypAll® brand embossing increases sheet strength owing to unique pattern ply-bonds across the entire surface of the sheet, also delivering an enhanced appearance and feel to every WypAll® L10 wiper. The design of these centrefeed rolls is aimed to support portability for light duty wiping in areas such as food preparation and service surfaces. Embossing technology in the wiping paper gives these cleaning wipes a great balance of performance and value. These wiping paper rolls are compatible with the quick-loading, versatile and easy-clean Aquarius™ centrefeed roll dispensing system (7017). Our touch free dispensers reduce the risk of cross contamination.
- Individual sheet size 38cm (L) x 19.5cm (W)
Technical Specifications
-
380mm
To Be Advised
195mm
WypAll L
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Product Compliance Certificate