Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN2792A
Order Code1903981
Technical Datasheet
Oscilloscope Probe FunctionDifferential
Bandwidth200MHz
Input Voltage Max20V
Test Probe Attenuation10:1
For Use WithAll Makes & Models of 50 ohm BNC Input Oscilloscopes
Product Range-
SVHCLead (08-Jul-2021)
Product Overview
The N2792A differential probe provides superior high-speed differential signal measurements required for today's high-speed power measurements, vehicle bus measurements and high-speed digital system designs. The N2792A differential probes offer 10:1 atten
- Wide dynamic range for various applications : ±20V differential, ±60V common mode
- High input resistance and low input capacitance for low probe loading: 1 MΩ//3.5 pF between inputs
- Compatible with any 50 Ω BNC input, powered by a 9V battery or USB cable (included)
- Ideal for high speed power measurements, digital differential buses & vehicle serial buses
Applications
Sensing & Instrumentation, Metering, Test & Measurement
Technical Specifications
Oscilloscope Probe Function
Differential
Input Voltage Max
20V
For Use With
All Makes & Models of 50 ohm BNC Input Oscilloscopes
SVHC
Lead (08-Jul-2021)
Bandwidth
200MHz
Test Probe Attenuation
10:1
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:Lead (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.485967