Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No33509B PROMO
Order Code3826167
Product Range33500B Series
No Longer Stocked
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No33509B PROMO
Order Code3826167
Product Range33500B Series
Signal Generator TypeFunction
No. of Channels1 Channel
Product Range33500B Series
Bandwidth20MHz
Signal Generator ModulationAM, FM, FSK
Manufacturer Warranty3 Years
Plug TypeEU, UK
SVHCTo Be Advised
Alternatives for 33509B PROMO
1 Product Found
Technical Specifications
Signal Generator Type
Function
Product Range
33500B Series
Signal Generator Modulation
AM, FM, FSK
Plug Type
EU, UK
No. of Channels
1 Channel
Bandwidth
20MHz
Manufacturer Warranty
3 Years
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90308900
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.11