Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKERN
Manufacturer Part NoMPE 200K-1HEM
Order Code3811453
Product RangeMPE-E Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 610.000 |
Price for:Each
Minimum: 1
Multiple: 1
€ 610.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKERN
Manufacturer Part NoMPE 200K-1HEM
Order Code3811453
Product RangeMPE-E Series
Technical Datasheet
Balance / Scale TypeFloor
Load Weight Max250kg
Resolution (g)100g
Product RangeMPE-E Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Balance / Scale Type
Floor
Resolution (g)
100g
SVHC
No SVHC (25-Jun-2025)
Load Weight Max
250kg
Product Range
MPE-E Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):17.8
UN Hazard Code:3496