Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKERN
Manufacturer Part NoMGD 100K-1S05
Order Code3811443
Product RangeMGD Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | € 146.800 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
€ 146.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKERN
Manufacturer Part NoMGD 100K-1S05
Order Code3811443
Product RangeMGD Series
Technical Datasheet
Balance / Scale TypeBathroom
Load Weight Max180kg
Resolution (g)100g
Product RangeMGD Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Balance / Scale Type
Bathroom
Resolution (g)
100g
SVHC
No SVHC (14-Jun-2023)
Load Weight Max
180kg
Product Range
MGD Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):14
UN Hazard Code:3091