Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoT510E107K025AHE050
Order Code4071557
Product RangeT510 Series
Technical Datasheet
453 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 13.410 |
10+ | € 9.980 |
50+ | € 8.580 |
100+ | € 7.350 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 13.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoT510E107K025AHE050
Order Code4071557
Product RangeT510 Series
Technical Datasheet
Capacitance100µF
Voltage(DC)25V
Capacitor Case / Package2924 [7360 Metric]
Capacitance Tolerance± 10%
ESR0.05ohm
Manufacturer Size CodeE
Failure Rate-
Ripple Current2.387A
Product Length7.3mm
Product Width6mm
Product Height3.6mm
Product RangeT510 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCLead (21-Jan-2025)
Technical Specifications
Capacitance
100µF
Capacitor Case / Package
2924 [7360 Metric]
ESR
0.05ohm
Failure Rate
-
Product Length
7.3mm
Product Height
3.6mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
25V
Capacitance Tolerance
± 10%
Manufacturer Size Code
E
Ripple Current
2.387A
Product Width
6mm
Product Range
T510 Series
Operating Temperature Max
125°C
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Alternatives for T510E107K025AHE050
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates CompliantNo
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
Product traceability