Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoT494A225K016AT
Order Code2524567
Product RangeT494 Series
Technical Datasheet
847 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | € 0.344 |
50+ | € 0.308 |
100+ | € 0.271 |
500+ | € 0.234 |
1000+ | € 0.217 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€ 3.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoT494A225K016AT
Order Code2524567
Product RangeT494 Series
Technical Datasheet
Capacitance2.2µF
Voltage(DC)16V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 10%
ESR4ohm
Manufacturer Size CodeA
Failure Rate-
Ripple Current137mA
Product Length3.2mm
Product Width1.6mm
Product Height1.6mm
Product RangeT494 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The T494 series SMD Tantalum Capacitor specifically designed for highly automated surface mount processes and equipment. This product meets or exceeds the requirements of EIA standard 535BAAC. The standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. Tin/lead (Sn/Pb) terminations are available for any part number. Gold-plated terminations are also available for use with conductive epoxy attachment processes.
- Symmetrical and compliant terminations
- Laser-marked case
- 100% Surge current test on C, D, E, U, V, X sizes
- Halogen-free epoxy
- 0.1 to 470μF Capacitance range
- 2.5 to 50V Voltage range
- Extended range values
- Low profile case sizes
- Moisture sensitivity level-1
Technical Specifications
Capacitance
2.2µF
Capacitor Case / Package
1206 [3216 Metric]
ESR
4ohm
Failure Rate
-
Product Length
3.2mm
Product Height
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
16V
Capacitance Tolerance
± 10%
Manufacturer Size Code
A
Ripple Current
137mA
Product Width
1.6mm
Product Range
T494 Series
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Alternatives for T494A225K016AT
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000052
Product traceability