Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoSSHB21HS-18046
Order Code2860722
Product RangeSSHB21HS Series
Also Known AsUALSB2S1804600
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | € 2.800 | 
| 10+ | € 2.160 | 
| 60+ | € 1.760 | 
| 120+ | € 1.650 | 
| 540+ | € 1.540 | 
| 1020+ | € 1.520 | 
Price for:Each
Minimum: 1
Multiple: 1
€ 2.80 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSSHB21HS-18046
Order Code2860722
Product RangeSSHB21HS Series
Also Known AsUALSB2S1804600
Technical Datasheet
Inductance4.6mH
DC Current Rating1.8A
Product RangeSSHB21HS Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The KEMET SSHB coils are dual mode chokes with a wide variety of characteristics. These hybrid coils realize the two functions of normal mode countermeasure as well as common mode noise suppression, with just one coil. Reducing the number of required products ensures cost savings and space efficiency. KEMET´s proprietary core materials provide optimized solutions for high temperature requirements (standard type) or for high permeability needs (R type). In addition, the specially developed shape provides excellent efficiency on the normal noise suppression.
- Proprietary 5HT and 10H ferrite materials and equivalents
 - Optimization of magnetic circuit and material
 - One coil to suppress both common and normal noise
 - High impedance in wide frequency range due to divided bobbin
 - High impedance in wide frequency range due to divided bobbin
 - Low leakage magnetic flux to outside
 - UL94 V-0 flame retardant rated base and bobbin
 
Technical Specifications
Inductance
4.6mH
Product Range
SSHB21HS Series
DC Current Rating
1.8A
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00635
Product traceability