Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoSS17HB-R03300
Order Code2364303
Product RangeSS17HB Series
Also Known AsUAL17HBR033000
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerKEMET
Manufacturer Part NoSS17HB-R03300
Order Code2364303
Product RangeSS17HB Series
Also Known AsUAL17HBR033000
Technical Datasheet
Inductance30mH
DC Current Rating300mA
Product RangeSS17HB Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
The SS17HB series AC Line Filter suitable for consumer electronics and common mode choke applications.
- Wide variety of sizes and specifications
- Inductances up to 30mH
- Rated currents up to 1.7A
- DC Resistances as low as 0.1Ω
Applications
Industrial, Consumer Electronics
Notes
Use within 6 months. If the product is used after a storage period of 6 months or longer, confirm its solderability before use.
Technical Specifications
Inductance
30mH
Product Range
SS17HB Series
DC Current Rating
300mA
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0059