Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoSCR31HA-120-1R3A012H
Order Code3290777
Product RangeSCR-H Series
Also Known AsUALF41R3A012JH
Technical Datasheet
91 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 8.250 |
25+ | € 6.270 |
50+ | € 5.910 |
100+ | € 5.720 |
500+ | € 4.960 |
1000+ | € 4.860 |
Price for:Each
Minimum: 1
Multiple: 1
€ 8.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCR31HA-120-1R3A012H
Order Code3290777
Product RangeSCR-H Series
Also Known AsUALF41R3A012JH
Technical Datasheet
Inductance1.2mH
DC Current Rating12A
Product RangeSCR-H Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The KEMET SCR-H coils are common mode chokes with a wide variety of characteristics. These toroidal coils are designed with our proprietary high permeability ferrite S18H cores and are useful in various noise countermeasure fields.
- High permeability
- High impedance
- Space saving due to high permeability material
- Operating temperature range from -25°C to +120°C
Technical Specifications
Inductance
1.2mH
Product Range
SCR-H Series
DC Current Rating
12A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0316
Product traceability