Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoSCR-070-1R0A030JH
Order Code3011678
Product RangeSCR Series
Also Known AsUAL71R0A030JH0
Technical Datasheet
203 In Stock
Need more?
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 4.400 |
| 40+ | € 3.380 |
| 80+ | € 3.210 |
| 120+ | € 2.910 |
Price for:Each
Minimum: 1
Multiple: 1
€ 4.40 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCR-070-1R0A030JH
Order Code3011678
Product RangeSCR Series
Also Known AsUAL71R0A030JH0
Technical Datasheet
Inductance3mH
DC Current Rating7A
Product RangeSCR Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The KEMET SCR coils are common mode chokes with a wide variety of characteristics. These toroidal coils are designed with our proprietary high permeability ferrite S22H cores and are useful in various noise countermeasure fields.
- Proprietary S15H ferrite material
- High permeability
- High impedance
- Space saving due to high permeability material
- UL 94 V–0 flame retardant rated base and cap
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
3mH
Product Range
SCR Series
DC Current Rating
7A
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for SCR-070-1R0A030JH
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025