Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoSCF39XV-150-S1R7A011JH
Order Code4199913
Product RangeSCF-XV Three Phase Series
Technical Datasheet
43 In Stock
Need more?
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 23.290 |
| 5+ | € 19.880 |
| 12+ | € 18.900 |
Price for:Each
Minimum: 1
Multiple: 1
€ 23.29 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCF39XV-150-S1R7A011JH
Order Code4199913
Product RangeSCF-XV Three Phase Series
Technical Datasheet
Inductance3mH
DC Current Rating15A
Product RangeSCF-XV Three Phase Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
3mH
Product Range
SCF-XV Three Phase Series
DC Current Rating
15A
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1198
Product traceability