Need more?
Quantity | Price (ex VAT) |
---|---|
10+ | € 0.231 |
100+ | € 0.210 |
500+ | € 0.171 |
1000+ | € 0.154 |
3000+ | € 0.130 |
6000+ | € 0.121 |
Product Information
Product Overview
The R79 series capacitors from KEMET are radial lead single sided metalized polypropylene film capacitors for multipurpose applications. The radial leads of tinned wire are electrically welded to the metal layer on the ends of the capacitor winding. The capacitor is encapsulated with a self extinguishing thermosetting resin in a box material meeting the UL 94 V0 requirements. Two different winding constructions are used depending on voltage parameters and lead spacing. Typical applications include timing, oscillator circuits, high frequency coupling and decoupling applications. It is not suitable for across the line application.
- Capacitance values ranges from 0.001μF to 0.22μF
- Voltage rating available from 160VDC to 630VDC
- Lead spacing of 5mm
- Available in ±5%, ±10%, ±20% tolerance
- Operating temperature range from -55˚C to 105˚C
- Self healing
- Non-inductive type winding
- Thermosetting resin filled
- Box material is solvent resistant and flame retardant according to UL94
Applications
Industrial, Consumer Electronics, Portable Devices, Power Management
Technical Specifications
Metallized PP
0.022µF
160V
Through Hole
GRADE II (Test Condition A)
7.2mm
7.5mm
-55°C
-
Radial Box - 2 Pin
± 5%
250V
PC Pin
5mm
3.5mm
R79 Series
105°C
No SVHC (21-Jan-2025)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate