Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.190 |
10+ | € 1.650 |
50+ | € 1.550 |
150+ | € 1.410 |
600+ | € 1.240 |
1050+ | € 1.180 |
Product Information
Product Overview
The PMR209 Series are radial leaded, class X2 RC units. These are single layer metalized paper with integrated resistor for use in DC and AC application. The impregnated paper ensures excellent stability by giving outstanding reliability properties in applications having continuous operation. PMR209 series ensures long life even when subjected to frequent overvoltage’s. These RC units have excellent self healing properties and good resistance to ionisation due to impregnated dielectric.
- Small dimensions
- High dU/dt capability
- Self extinguishing encapsulation
- Resistance range from 22ohm to 470 ohm and capacitance range form 0.047μF to 0.47μF
- Resistive tolerance of ±30% and capacitive tolerance of ±20%
- Rated voltage of 250VAC and 630VDC
- Operating temperature range -40°C to 85°C
- Compliant to UL standards
- Compliant to climatic category IEC 40/085/56/B
Applications
Industrial, Power Management, Consumer Electronics, Portable Devices
Technical Specifications
Metallized Paper
0.22µF
X2
250VAC
-
20.3mm
85°C
-
Radial Box - 2 Pin
± 20%
Through Hole
-
GRADE II (Test Condition A)
-40°C
PMR209 Series
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for PMR209MC6220M047R30
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate