Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 19.200 |
10+ | € 14.760 |
50+ | € 13.100 |
100+ | € 12.600 |
288+ | € 12.090 |
576+ | € 11.850 |
Product Information
Product Overview
PHH223HMS4870ME4 is a PHA223 series ultra low ESR conductive polymer capacitor with outstanding electrical performance. This capacitor contains a radial crown, which allows them to be mounted in a standing position. The device has a polarized all-welded design, tinned copper wire leads, and a negative pole connected to the case. The PHH223 winding is housed in a cylindrical aluminium can with a high purity aluminium lid and high-quality rubber gasket. Low ESR is conditioned by a highly conductive polymer (PEDOT/PSS) and an all-welded design. The polymer system creates an electrical pathway between the anodic oxide layer and the cathode through a mechanical separator - paper. The PHH223 winding is impregnated with liquid electrolyte that results to self-healing features of the capacitor. Due to its mechanical robustness, the PHH223 is suitable for use in mobile and automotive installations with operation up to +125°C.
- Capacitance value is 8700µF with ±20% tolerance
- Voltage(VDC) is 25V
- ESR is 3.5mohm
- 20x43 size (D x L)
- High temperature capability up to 140°C
- Extremely high ripple current
- High vibration resistance up to 20g 22h/axis
- Polarized all-welded design
- Outstanding electrical performance
- Operating temperature range from -40 to +125°C
Technical Specifications
8700µF
25V
0.0035ohm
20.2mm
-
-40°C
PHH223 Series
No SVHC (21-Jan-2025)
± 20%
Radial Leaded
2000 hours @ 125°C
-
43.7mm
125°C
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate