Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoC4ATJBU4220A3EJ
Order Code2664811
Product RangeC4AT Series
Also Known As4ATJBU4220A3EJ
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 15.880 |
10+ | € 12.140 |
80+ | € 9.430 |
160+ | € 9.030 |
560+ | € 8.620 |
1040+ | € 8.280 |
Price for:Each
Minimum: 1
Multiple: 1
€ 15.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoC4ATJBU4220A3EJ
Order Code2664811
Product RangeC4AT Series
Also Known As4ATJBU4220A3EJ
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance2.2µF
Capacitance Tolerance± 5%
Typical ApplicationsHigh Frequency
Capacitor MountingThrough Hole
Voltage(AC)400V
Voltage(DC)700V
Humidity Rating-
Capacitor TerminalsPC Pin
Lead Spacing27.5mm
dv/dt Rating119V/µs
Peak Current260A
RMS Current (Irms)14A
ESR0.004ohm
Product Diameter-
Product Length32mm
Product Width18mm
Product Height33mm
Ripple Current-
Output (kvar)-
Height33mm
Product RangeC4AT Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Overview
The C4AT Series is a polypropylene metallized film with rectangular plastic box type filled with resin and 2 or 4 tinned copper wires.Typical applications include switching.
- Self-healing
- Low losses
- High ripple current
- High contact reliability
- Suitable for high frequency applications
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
2.2µF
Typical Applications
High Frequency
Voltage(AC)
400V
Humidity Rating
-
Lead Spacing
27.5mm
Peak Current
260A
ESR
0.004ohm
Product Length
32mm
Product Height
33mm
Output (kvar)
-
Product Range
C4AT Series
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 5%
Capacitor Mounting
Through Hole
Voltage(DC)
700V
Capacitor Terminals
PC Pin
dv/dt Rating
119V/µs
RMS Current (Irms)
14A
Product Diameter
-
Product Width
18mm
Ripple Current
-
Height
33mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (3)
Alternatives for C4ATJBU4220A3EJ
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00003
Product traceability