Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoC44AJFP5150ZB0J
Order Code4144026
Product RangeC44A Series
Technical Datasheet
47 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 39.070 |
5+ | € 33.760 |
25+ | € 28.440 |
50+ | € 26.900 |
100+ | € 25.580 |
Price for:Each
Minimum: 1
Multiple: 1
€ 39.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoC44AJFP5150ZB0J
Order Code4144026
Product RangeC44A Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageCan
Capacitance15µF
Capacitance Tolerance± 5%
Typical ApplicationsSnubber
Capacitor MountingStud Mount - M8
Voltage(AC)400V
Voltage(DC)700V
Humidity Rating-
Capacitor TerminalsScrew
Lead Spacing22.3mm
dv/dt Rating40V/µs
Peak Current600A
RMS Current (Irms)-
ESR0.003ohm
Product Diameter50mm
Product Length-
Product Width-
Product Height101mm
Ripple Current25A
Output (kvar)-
Product RangeC44A Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
15µF
Typical Applications
Snubber
Voltage(AC)
400V
Humidity Rating
-
Lead Spacing
22.3mm
Peak Current
600A
ESR
0.003ohm
Product Length
-
Product Height
101mm
Output (kvar)
-
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Can
Capacitance Tolerance
± 5%
Capacitor Mounting
Stud Mount - M8
Voltage(DC)
700V
Capacitor Terminals
Screw
dv/dt Rating
40V/µs
RMS Current (Irms)
-
Product Diameter
50mm
Product Width
-
Ripple Current
25A
Product Range
C44A Series
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.041277