Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoC44AFGP6200ZE0J
Order Code2664881
Product RangeC44A Series
Also Known As44AFGP6200ZE0J
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerKEMET
Manufacturer Part NoC44AFGP6200ZE0J
Order Code2664881
Product RangeC44A Series
Also Known As44AFGP6200ZE0J
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageCan
Capacitance200µF
Capacitance Tolerance± 5%
Typical ApplicationsSnubber
Capacitor MountingStud Mount - M12
Voltage(AC)250V
Voltage(DC)400V
Humidity Rating-
Capacitor TerminalsScrew
Lead Spacing22.3mm
dv/dt Rating10V/µs
Peak Current2kA
RMS Current (Irms)-
ESR0.004ohm
Product Diameter76mm
Product Length-
Product Width-
Product Height138mm
Ripple Current32A
Height138mm
Output (kvar)-
Product RangeC44A Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Overview
The C44A series are aluminium case general purpose chassis mount metalized polypropylene film capacitors. These capacitors are approved by VDE 0560, IEC 071 and EN 61071 standards. They also have IEC climatic category (40/85/21) and IP00 degree of protection.
- Capacitance value ranges from 1µF to 330µF
- Available in 400VDC, 600VDC, 700VDC, 850VDC, 1200VDC and 1500VDC rated voltages
- ±5% and ±10% tolerance values
- Life expectancy of ≥ 30000hours at URMS and ≥ 100.000 hours at Un
- Tinned brass fastons or screws
- Rated insulation voltage (Ui) of 700V at 50Hz (insulation group B ( VDE 0110 part 1))
- Maximum permissible ambient temperature of 70°C
Applications
Power Management, Industrial, Consumer Electronics, Portable Devices
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
200µF
Typical Applications
Snubber
Voltage(AC)
250V
Humidity Rating
-
Lead Spacing
22.3mm
Peak Current
2kA
ESR
0.004ohm
Product Length
-
Product Height
138mm
Height
138mm
Product Range
C44A Series
Operating Temperature Max
85°C
SVHC
No SVHC (23-Jan-2024)
Capacitor Case / Package
Can
Capacitance Tolerance
± 5%
Capacitor Mounting
Stud Mount - M12
Voltage(DC)
400V
Capacitor Terminals
Screw
dv/dt Rating
10V/µs
RMS Current (Irms)
-
Product Diameter
76mm
Product Width
-
Ripple Current
32A
Output (kvar)
-
Operating Temperature Min
-40°C
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.669048
Product traceability