Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.930 |
10+ | € 3.060 |
50+ | € 2.430 |
250+ | € 1.810 |
500+ | € 1.690 |
1000+ | € 1.680 |
Product Information
Product Overview
The Goldmax X7R series capacitors from KEMET are radial leaded, commercial grade, high voltage Goldmax multilayer ceramic capacitors with class II X7R dielectric material. These capacitors offer low leakage current, exhibit low ESR at high frequencies and find conventional use as snubbers or filters in applications such as switching power supplies. These are also used in high voltage coupling, DC blocking, lighting ballasts, voltage multiplier circuits, DC/DC converters and coupling capacitors in cuk converters.
- Capacitance value range from 10pF to 0.56μF
- Available in ±5%, ±10% and ±20% tolerances
- Matte tin plated lead finish, excellent solderability
- Conformal coated
- High temperature solder lead attach
- Operating temperature range from -55°C to 125°C
- Non-polar device, minimizing installation concerns
- Flammability rating meets UL94 V-0
- Flammability rating meets UL94 V-0
- Flammability rating meets UL94 V-0
Applications
Industrial, Power Management, Consumer Electronics, Portable Devices, Aerospace, Defence, Military
Technical Specifications
0.33µF
± 10%
X7R
Radial Leaded
-
5.08mm
-55°C
-
630V
Radial Leaded
5.08mm
GoldMax 300 Series
7.62mm
9.14mm
125°C
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate